
P06 | |
|---|---|
DigiKey Part Number | 1737-1010-ND |
Manufacturer | |
Manufacturer Product Number | P06 |
Description | IOT SMARTMESH DEVICE-NO BATTERY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz 802.15.4 I2C, SPI, UART |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.15.4 |
Manufacturer VersaSense | Frequency 2.4GHz |
Packaging Box | Applications General Purpose |
Part Status Active | Interface I2C, SPI, UART |
Function Transceiver | Voltage - Supply 1.8V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 600,30000 Kč | 6 600,30 Kč |
| 10 | 5 852,50000 Kč | 58 525,00 Kč |
| 25 | 5 594,27040 Kč | 139 856,76 Kč |
| Unit Price without VAT: | 6 600,30000 Kč |
|---|---|
| Unit Price with VAT: | 7 986,36300 Kč |


