
VL-MM10-32EDN | |
|---|---|
DigiKey Part Number | 1241-VL-MM10-32EDN-ND |
Manufacturer | |
Manufacturer Product Number | VL-MM10-32EDN |
Description | 32 GB ECC SODIMM DDR4-2133, ET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Memory Module 32GB SODIMM DDR4-2133, ET, ECC |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer VersaLogic Corporation | Accessory Type Memory Module |
Series | Specifications 32GB SODIMM DDR4-2133, ET, ECC |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 744,49000 Kč | 37 744,49 Kč |
| Unit Price without VAT: | 37 744,49000 Kč |
|---|---|
| Unit Price with VAT: | 45 670,83290 Kč |


