


VL-EPU-5121-EDP-32X | |
|---|---|
DigiKey Part Number | 1241-VL-EPU-5121-EDP-32X-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPU-5121-EDP-32X |
Description | COMPUTER XEON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 4.2GHz 6 Core 32GB/32GB RAM Intel Xeon E-2276ML |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Xeon E-2276ML | |
Speed | 4.2GHz | |
Number of Cores | 6 | |
Power (Watts) | 26W | |
Cooling Type | - | |
Size / Dimension | 4.900" x 3.700" (124.46mm x 93.98mm) | |
Form Factor | Mini PCIe | |
Expansion Site/Bus | GPIO, I2C, M.2, Mini-PCIe | |
RAM Capacity/Installed | 32GB/32GB | |
Storage Interface | M.2, Mini PCIe, mSATA, SATA III | |
Video Outputs | DP++, HDMI, OpenGL | |
Ethernet | GbE (2) | |
USB | USB 2.0 (4), USB 3.1 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 24 | |
Analog Input:Output | 8:4 | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101 987,25000 Kč | 101 987,25 Kč |
| Unit Price without VAT: | 101 987,25000 Kč |
|---|---|
| Unit Price with VAT: | 123 404,57250 Kč |



