Single Board Computer 2GHz, 4.2GHz 6 Core 16GB/16GB RAM Intel Xeon E-2276ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPU-5120-EDP-16X

DigiKey Part Number
1241-VL-EPU-5120-EDP-16X-ND
Manufacturer
Manufacturer Product Number
VL-EPU-5120-EDP-16X
Description
SBC 4.2GHZ 6 CORE 16GB/16GB RAM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 2GHz, 4.2GHz 6 Core 16GB/16GB RAM Intel Xeon E-2276ML
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
PCIe, SATA, i2C
Manufacturer
VersaLogic Corporation
RAM Capacity/Installed
16GB/16GB
Series
Storage Interface
SATA 3.0, NVMe SSD
Packaging
Box
Video Outputs
DP (2)
Part Status
Active
Ethernet
10/100/1000 Mbps (2)
Core Processor
Intel Xeon E-2276ML
USB
USB 2.0 (4), USB 3.1 (2)
Speed
2GHz, 4.2GHz
RS-232 (422, 485)
2
Number of Cores
6
Digital I/O Lines
8
Power (Watts)
26.1W
Watchdog Timer
Yes
Cooling Type
Heat Plate
Contents
Keyboard, Mouse
Size / Dimension
3.540" x 3.780" (89.91mm x 96.01mm)
Operating Temperature
-40°C ~ 85°C
Form Factor
PC/104
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1111 434,69000 Kč111 434,69 Kč
Manufacturers Standard Package
Unit Price without VAT:111 434,69000 Kč
Unit Price with VAT:134 835,97490 Kč