VL-EPU-4460-SCP-16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


VersaLogic Corporation
In Stock: 4
Unit Price: 3 190,44000 Kč
Datasheet
Single Board Computer 2.6GHz 2 Core 16GB/16GB RAM Intel Core i7-6600U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPU-4460-SCP-16

DigiKey Part Number
1241-1410-ND
Manufacturer
Manufacturer Product Number
VL-EPU-4460-SCP-16
Description
SBC 2.6GHZ 2 CORE 16GB/16GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.6GHz 2 Core 16GB/16GB RAM Intel Core i7-6600U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Box
Part Status
Obsolete
Core Processor
Intel Core i7-6600U
Speed
2.6GHz
Number of Cores
2
Power (Watts)
23.8W
Cooling Type
Heat Plate
Size / Dimension
3.740" x 3.740" (94.99mm x 94.99mm)
Form Factor
COM Compact
Expansion Site/Bus
mPCIe, SATA, SPI/SPX, I2C
RAM Capacity/Installed
16GB/16GB
Storage Interface
SATA 3.0, mSATA
Video Outputs
DP (2), LVDS
Ethernet
10/100/1000 Mbps (2)
USB
USB 2.0 (4), USB 3.0 (2)
RS-232 (422, 485)
2
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes