VL-EPU-4460-SAP-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


VersaLogic Corporation
In Stock: 0
Unit Price: 45 144,23000 Kč
Datasheet
Single Board Computer 2.3GHz 2 Core 32GB/0GB RAM Intel Core i3-6100U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPU-4460-SAP-08

DigiKey Part Number
1241-1408-ND
Manufacturer
Manufacturer Product Number
VL-EPU-4460-SAP-08
Description
SBC 2.3GHZ 2 CORE 8GB/8GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.3GHz 2 Core 32GB/0GB RAM Intel Core i3-6100U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
mPCIe, SATA, SPI/SPX, I2C
Manufacturer
VersaLogic Corporation
RAM Capacity/Installed
32GB/0GB
Series
Storage Interface
SATA 3.0, mSATA
Packaging
Box
Video Outputs
DP (2), LVDS
Part Status
Obsolete
Ethernet
10/100/1000 Mbps (2)
Core Processor
Intel Core i3-6100U
USB
USB 2.0 (4), USB 3.0 (2)
Speed
2.3GHz
RS-232 (422, 485)
2
Number of Cores
2
Digital I/O Lines
8
Power (Watts)
14.6W
Watchdog Timer
Yes
Cooling Type
Heat Plate
Contents
Keyboard, Mouse
Size / Dimension
3.740" x 3.740" (94.99mm x 94.99mm)
Operating Temperature
0°C ~ 60°C
Form Factor
COM Compact
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VL-EPU-4460-EAP-08VersaLogic Corporation01241-1405-ND45 144,23000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes