
VL-EPU-4012-EAP-02X-08 | |
|---|---|
DigiKey Part Number | 1241-VL-EPU-4012-EAP-02X-08-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPU-4012-EAP-02X-08 |
Description | SBC 1.3GHZ 2 CORE 2GB/8GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.3GHz, 1.8GHz 2 Core 2GB/2GB RAM Intel Atom E3930 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Atom E3930 | |
Speed | 1.3GHz, 1.8GHz | |
Number of Cores | 2 | |
Power (Watts) | 8.1W | |
Cooling Type | Heat Plate | |
Size / Dimension | 3.740" x 3.740" (94.99mm x 94.99mm) | |
Form Factor | COM Compact | |
Expansion Site/Bus | mPCIe, SATA, microSD, I2C | |
RAM Capacity/Installed | 2GB/2GB | |
Storage Interface | SATA 3.0, eMMC, mSATA, microSD | |
Video Outputs | DP, LVDS | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (4), USB 3.0 | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 8 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 824,83000 Kč | 22 824,83 Kč |
| Unit Price without VAT: | 22 824,83000 Kč |
|---|---|
| Unit Price with VAT: | 27 618,04430 Kč |


