VL-EPU-3310-EDP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


VersaLogic Corporation
In Stock: 6
Unit Price: 33 890,77000 Kč
Datasheet
Single Board Computer 1.91GHz 4 Core 4GB/4GB RAM Intel Atom E3845
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPU-3310-EDP

DigiKey Part Number
1241-1272-ND
Manufacturer
Manufacturer Product Number
VL-EPU-3310-EDP
Description
SBC 1.91GHZ 4 CORE 4GB/4GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.91GHz 4 Core 4GB/4GB RAM Intel Atom E3845
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Box
Part Status
Obsolete
Core Processor
Intel Atom E3845
Speed
1.91GHz
Number of Cores
4
Power (Watts)
6.80W
Cooling Type
Heat Plate
Size / Dimension
2.170" x 3.310" (55.00mm x 84.00mm)
Form Factor
EPU
Expansion Site/Bus
-
RAM Capacity/Installed
4GB/4GB
Storage Interface
SATA, eMMC, MicroSD, Mini PCIe
Video Outputs
LVDS
Ethernet
GbE
USB
USB 2.0 (4)
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes