
VL-EPME-51EDP-16X | |
|---|---|
DigiKey Part Number | 1241-VL-EPME-51EDP-16X-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPME-51EDP-16X |
Description | SBC 4.2GHZ 6 CORE 16GB/16GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz, 4.2GHz 6 Core 16GB/16GB RAM Intel Xeon E-2276ML |
Datasheet | Datasheet |
Category | Expansion Site/Bus PCie/104 ThreeBank, PCIe, 12C |
Manufacturer VersaLogic Corporation | RAM Capacity/Installed 16GB/16GB |
Series | Storage Interface SATA 3.0, NVMe SSD |
Packaging Box | Video Outputs DP (2) |
Part Status Active | Ethernet 10/100/1000 Mbps (2) |
Core Processor Intel Xeon E-2276ML | USB USB 2.0 (4), USB 3.1 (2) |
Speed 2GHz, 4.2GHz | RS-232 (422, 485) 2 |
Number of Cores 6 | Digital I/O Lines 8 |
Power (Watts) 26.1W | Watchdog Timer Yes |
Cooling Type Heat Plate | Contents Keyboard, Mouse |
Size / Dimension 3.540" x 3.780" (89.91mm x 96.01mm) | Operating Temperature -40°C ~ 85°C |
Form Factor PC/104 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118 166,64000 Kč | 118 166,64 Kč |
| Unit Price without VAT: | 118 166,64000 Kč |
|---|---|
| Unit Price with VAT: | 142 981,63440 Kč |

