PC/104-Plus Video Card/Module 3.543" x 3.779" (90.00mm x 96.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPM-V4E

DigiKey Part Number
1241-1070-ND
Manufacturer
Manufacturer Product Number
VL-EPM-V4E
Description
PC/104-PLUS,ET, VIDEO, 8 MB VRAM
Customer Reference
Detailed Description
PC/104-Plus Video Card/Module 3.543" x 3.779" (90.00mm x 96.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
3.543" x 3.779" (90.00mm x 96.00mm)
Manufacturer
VersaLogic Corporation
Form Factor
PC/104-Plus
Packaging
Bulk
Expansion Site/Bus
PC/104-Plus
Part Status
Obsolete
Video Outputs
LVDS, VGA
Function
Video Card/Module
Operating Temperature
-40°C ~ 85°C
Power (Watts)
1.48 W
Video Core
SiS Volari Z9M. 64-bit 2D graphics engine
Cooling Type
Heat Sink
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VL-EPM-V7EVersaLogic Corporation21241-1315-ND10 824,00000 KčSimilar
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 278,57000 Kč7 278,57 Kč
106 840,64600 Kč68 406,46 Kč
Manufacturers Standard Package
Unit Price without VAT:7 278,57000 Kč
Unit Price with VAT:8 807,06970 Kč