VL-EPM-43SAP-04 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


VersaLogic Corporation
In Stock: 12
Unit Price: 61 794,85000 Kč
Datasheet
Single Board Computer 2.4GHz 2 Core 16GB/4GB RAM Intel Core i3-7100U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPM-43SAP-04

DigiKey Part Number
1241-1396-ND
Manufacturer
Manufacturer Product Number
VL-EPM-43SAP-04
Description
SBC 2.4GHZ 2 CORE 16GB/4GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.4GHz 2 Core 16GB/4GB RAM Intel Core i3-7100U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
PC/104-Plus, mPCIe, SATA, microSD, SPI/SPX, I2C
Manufacturer
VersaLogic Corporation
RAM Capacity/Installed
16GB/4GB
Series
Storage Interface
SATA 3.0, mSATA, microSD
Packaging
Bulk
Video Outputs
DP (2)
Part Status
Obsolete
Ethernet
10/100/1000 Mbps (2)
Core Processor
Intel Core i3-7100U
USB
USB 2.0 (4), USB 3.0 (2)
Speed
2.4GHz
RS-232 (422, 485)
4
Number of Cores
2
Digital I/O Lines
8
Power (Watts)
12.0W
Watchdog Timer
Yes
Cooling Type
Heat Plate
Operating Temperature
0°C ~ 60°C
Size / Dimension
4.230" x 3.770" (107.44mm x 95.75mm)
Base Product Number
Form Factor
PC/104
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VL-EPM-43ECP-00VersaLogic Corporation121241-1441-ND61 794,85000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes