MFR Recommended

VL-EPM-43EAP-08 | |
|---|---|
DigiKey Part Number | 1241-1447-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPM-43EAP-08 |
Description | SBC 2.4GHZ 2 CORE 16GB/8GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 2 Core 16GB/8GB RAM Intel Core i3-7100U |
Datasheet | Datasheet |
Category | Expansion Site/Bus PC/104-Plus, mPCIe, SATA, microSD, SPI/SPX, I2C |
Manufacturer VersaLogic Corporation | RAM Capacity/Installed 16GB/8GB |
Series | Storage Interface SATA 3.0, mSATA, microSD |
Packaging Bulk | Video Outputs DP (2) |
Part Status Obsolete | Ethernet 10/100/1000 Mbps (2) |
Core Processor Intel Core i3-7100U | USB USB 2.0 (4), USB 3.0 (2) |
Speed 2.4GHz | RS-232 (422, 485) 4 |
Number of Cores 2 | Digital I/O Lines 8 |
Power (Watts) 12.0W | Watchdog Timer Yes |
Cooling Type Heat Plate | Operating Temperature -40°C ~ 85°C |
Size / Dimension 4.230" x 3.770" (107.44mm x 95.75mm) | Base Product Number |
Form Factor PC/104 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VL-EPM-43ECP-00 | VersaLogic Corporation | 12 | 1241-1441-ND | 61 794,85000 Kč | MFR Recommended |



