
VL-EPC-2702-EDK-02-8 | |
|---|---|
DigiKey Part Number | 1241-VL-EPC-2702-EDK-02-8-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPC-2702-EDK-02-8 |
Description | SBC 800MHZ 4 CORE 2GB/2GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz 4 Core 2GB/2GB RAM ARM Cortex-A9, i.MX6Quad |
Datasheet | Datasheet |
Category | Expansion Site/Bus microSD, eMMC, CANbus, GPIO, I2C, Wi-Fi, Bluetooth, Cellular |
Manufacturer VersaLogic Corporation | RAM Capacity/Installed 2GB/2GB |
Series | Storage Interface eMMC, microSD |
Packaging Box | Video Outputs HDMI, LVDS |
Part Status Not For New Designs | Ethernet 10/100/1000 Mbps |
Core Processor ARM Cortex-A9, i.MX6Quad | USB USB 2.0 (2) |
Speed 800MHz | RS-232 (422, 485) 1 |
Number of Cores 4 | Digital I/O Lines 9 |
Power (Watts) 2.21W | Watchdog Timer Yes |
Cooling Type Heat Sink | Contents Keyboard, Mouse, SD Card |
Size / Dimension 3.700" x 3.700" (93.98mm x 93.98mm) | Operating Temperature -40°C ~ 85°C |
Form Factor COM Compact | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 196,21000 Kč | 8 196,21 Kč |
| Unit Price without VAT: | 8 196,21000 Kč |
|---|---|
| Unit Price with VAT: | 9 917,41410 Kč |

