
VL-EPC-2701-EBK-01 | |
|---|---|
DigiKey Part Number | 1241-1432-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPC-2701-EBK-01 |
Description | SBC 800MHZ 2 CORE 1GB/1GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz 2 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6DualLite |
Datasheet | Datasheet |
Category | Expansion Site/Bus microSD, eMMC, CANbus, MikroBUSâ„¢, UART, SPI, I2C |
Manufacturer VersaLogic Corporation | RAM Capacity/Installed 1GB/1GB |
Series | Storage Interface eMMC, microSD |
Packaging Box | Video Outputs HDMI |
Part Status Not For New Designs | Ethernet 10/100/1000 Mbps |
Core Processor ARM Cortex-A9, i.MX6DualLite | USB USB 2.0 (2) |
Speed 800MHz | RS-232 (422, 485) 1 |
Number of Cores 2 | Digital I/O Lines 8 |
Power (Watts) 2.20W | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature -40°C ~ 85°C |
Size / Dimension 3.700" x 3.700" (93.98mm x 93.98mm) | Base Product Number |
Form Factor COM Compact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 799,96000 Kč | 7 799,96 Kč |
| Unit Price without VAT: | 7 799,96000 Kč |
|---|---|
| Unit Price with VAT: | 9 437,95160 Kč |

