
VL-EBX-38EAP | |
|---|---|
DigiKey Part Number | 1241-1374-ND |
Manufacturer | |
Manufacturer Product Number | VL-EBX-38EAP |
Description | SBC 1.46GHZ 1 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.46GHz 1 Core 8GB/0GB RAM Intel Atom E3815 |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 8GB/0GB |
Manufacturer VersaLogic Corporation | Storage Interface SATA 2.0 (2), mPCIe/mSATA, microSD |
Series | Video Outputs DP, (2) LVDS, VGA |
Packaging Bulk | Ethernet 10/100/1000 Mbps (2) |
Part Status Active | USB USB 2.0 (6), USB 3.0 (1) |
Core Processor Intel Atom E3815 | RS-232 (422, 485) 4 |
Speed 1.46GHz | Digital I/O Lines 40 |
Number of Cores 1 | Analog Input:Output 8:4 |
Power (Watts) 6.0W | Watchdog Timer Yes |
Cooling Type Heat Plate | Contents Keyboard, Mouse |
Size / Dimension 5.750" x 8.000" (146.05mm x 203.20mm) | Operating Temperature -40°C ~ 85°C |
Form Factor EBX | Base Product Number |
Expansion Site/Bus PC/104-Plus, mPCIe, SATA, microSD, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 102,93000 Kč | 25 102,93 Kč |
| Unit Price without VAT: | 25 102,93000 Kč |
|---|---|
| Unit Price with VAT: | 30 374,54530 Kč |















