
VL-CKR-LEOP | |
|---|---|
DigiKey Part Number | 1241-1057-ND |
Manufacturer | |
Manufacturer Product Number | VL-CKR-LEOP |
Description | CABLE KIT LEOPARD EPM-35 |
Customer Reference | |
Detailed Description | Cable Kit |
Datasheet | Datasheet |
Category | Part Status Not For New Designs |
Manufacturer VersaLogic Corporation | Accessory Type Cable Kit |
Series | Base Product Number |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 194,31000 Kč | 7 194,31 Kč |
| Unit Price without VAT: | 7 194,31000 Kč |
|---|---|
| Unit Price with VAT: | 8 705,11510 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| VL-HDW-105 | 4 SCREWS, NUTS&BRASS STAND-OFFS | 1 |
| VL-CBR-1008 | ATX TO EPM POWER ADAPTER | 1 |
| VL-CBR-1201 | 12-PIN 2 MM LATCH/15-PIN VGA | 1 |

