
VL-CKR-COUG | |
|---|---|
DigiKey Part Number | 1241-1054-ND |
Manufacturer | |
Manufacturer Product Number | VL-CKR-COUG |
Description | CABLE KIT COUGAR EPM-14 |
Customer Reference | |
Detailed Description | Cable Kit |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer VersaLogic Corporation | Accessory Type Cable Kit |
Series | Base Product Number |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 253,46000 Kč | 3 253,46 Kč |
| Unit Price without VAT: | 3 253,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 936,68660 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| VL-CBR-1008 | ATX TO EPM POWER ADAPTER | 1 |
| VL-CBR-1201 | 12-PIN 2 MM LATCH/15-PIN VGA | 1 |
| VL-HDW-101 | 4 SCREWS, NUTS&STEEL STAND-OFFS | 1 |
| VL-CBR-4406 | 2.5" IDE DRIVE CABLE | 1 |
| VL-CBR-4405 | IDE ADAPTER BOARD | 1 |

