
VL-CBR-2603 | |
|---|---|
DigiKey Part Number | 1241-1428-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-2603 |
Description | SERIAL I/O (I2C UART SPI). 26-PI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Serial I/O (I2C, UART, SPI). 26-pin 2 mm IDC to Ribbon Cable, 0.5m |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | Serial I/O (I2C, UART, SPI). 26-pin 2 mm IDC to Ribbon Cable, 0.5m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |

