
VL-CBR-2501 | |
|---|---|
DigiKey Part Number | 1241-1205-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-2501 |
Description | 18 LPT TO 34-PIN FLOPPY, |
Customer Reference | |
Detailed Description | Cable EPM-32 Floppy Connector Converter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable | |
Specifications | EPM-32 Floppy Connector Converter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 057,80000 Kč | 2 057,80 Kč |
| 10 | 1 805,82800 Kč | 18 058,28 Kč |
| 50 | 1 595,85220 Kč | 79 792,61 Kč |
| Unit Price without VAT: | 2 057,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 489,93800 Kč |

