
VL-CBR-0407 | |
|---|---|
DigiKey Part Number | 1241-VL-CBR-0407-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-0407 |
Description | SATA POWER CABLE , 19.75 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable SATA Power Cable, 19.75" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | SATA Power Cable, 19.75" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |




