
W28-6HU | |
|---|---|
DigiKey Part Number | V2052-ND |
Manufacturer | |
Manufacturer Product Number | W28-6HU |
Description | WIRE WW 28AWG ETFE BLACK 150' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 28 AWG Black Ethylene Tetrafluoroethylene (ETFE) 150' (45.72m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE) |
Manufacturer Vector Electronics | Jacket (Insulation) Diameter 0.023" (0.58mm) |
Series | Conductor Material Copper, Bare |
Packaging Spool | Conductor Plating Silver |
Part Status Active | Jacket Color Black |
Wire Gauge 28 AWG | Operating Temperature 150°C |
Conductor Diameter 0.013" (0.32mm) | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Length 150' (45.72m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 017,91000 Kč | 2 017,91 Kč |
| 2 | 1 920,26500 Kč | 3 840,53 Kč |
| 3 | 1 865,11333 Kč | 5 595,34 Kč |
| 5 | 1 797,51200 Kč | 8 987,56 Kč |
| 7 | 1 754,14286 Kč | 12 279,00 Kč |
| 10 | 1 709,09000 Kč | 17 090,90 Kč |
| Unit Price without VAT: | 2 017,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 441,67110 Kč |







