
VMEEJ2 | |
|---|---|
DigiKey Part Number | VMEEJ2-ND |
Manufacturer | |
Manufacturer Product Number | VMEEJ2 |
Description | CARD EXTENDER 96 PIN CT VME |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Extenders 96 Pins VME |
Datasheet | Datasheet |
Category | Type VME |
Manufacturer Vector Electronics | Size / Dimension 11.750" x 3.937" (298.00mm x 100.00mm) |
Packaging Bulk | Contacts 96 Pins |
Part Status Active | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 511,27000 Kč | 6 511,27 Kč |
| Unit Price without VAT: | 6 511,27000 Kč |
|---|---|
| Unit Price with VAT: | 7 878,63670 Kč |

