
VEB160-6U | |
|---|---|
DigiKey Part Number | 44-VEB160-6U-ND |
Manufacturer | |
Manufacturer Product Number | VEB160-6U |
Description | VME BREAK-OUT BOARD,96-PIN CONNE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | Connector to SIP | |
Package Accepted | 2.54mm Header | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 9.190" L x 6.300" W (233.43mm x 160.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 010,74000 Kč | 5 010,74 Kč |
| 5 | 4 392,88200 Kč | 21 964,41 Kč |
| Unit Price without VAT: | 5 010,74000 Kč |
|---|---|
| Unit Price with VAT: | 6 062,99540 Kč |



