
T46-5-9/C | |
|---|---|
DigiKey Part Number | V1074-ND |
Manufacturer | |
Manufacturer Product Number | T46-5-9/C |
Description | TERMINAL WW PRESSIN LONG 100/PKG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Press-On Terminal with Sq. Post | |
For Use With/Related Products | 1/16" Boards with 0.042" (1.07mm) Diameter Holes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,54000 Kč | 327,54 Kč |
| 5 | 284,21800 Kč | 1 421,09 Kč |
| 10 | 268,78700 Kč | 2 687,87 Kč |
| 25 | 250,85720 Kč | 6 271,43 Kč |
| 50 | 238,93020 Kč | 11 946,51 Kč |
| 100 | 228,25150 Kč | 22 825,15 Kč |
| 250 | 215,81640 Kč | 53 954,10 Kč |
| 500 | 207,53152 Kč | 103 765,76 Kč |
| 1 000 | 200,09688 Kč | 200 096,88 Kč |
| Unit Price without VAT: | 327,54000 Kč |
|---|---|
| Unit Price with VAT: | 396,32340 Kč |



