0.062" (1.57mm) 1/16" Eyelets Grip Range Copper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15.23/500

DigiKey Part Number
T15.23/500-ND
Manufacturer
Manufacturer Product Number
T15.23/500
Description
EYELET 0.093" COPPER 500PCS/PKG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.062" (1.57mm) 1/16" Eyelets Grip Range Copper
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.093" (2.36mm)
Manufacturer
Vector Electronics
Head Diameter
0.105" (2.67mm)
Packaging
Bulk
Hole Diameter
0.062" (1.57mm) 1/16"
Part Status
Active
Features
Requires Installation Tool
Type
Eyelets
Material
Copper
Rivet Diameter
0.062" (1.57mm) 1/16"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1880,03000 Kč880,03 Kč
Manufacturers Standard Package
Unit Price without VAT:880,03000 Kč
Unit Price with VAT:1 064,83630 Kč