
R644-3F | |
|---|---|
DigiKey Part Number | V1195-ND |
Manufacturer | |
Manufacturer Product Number | R644-3F |
Description | CONN EDGE 44CONT WIRE-WRAP FLUSH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Edge Connectors | |
For Use With/Related Products | Prototyping Board | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,89000 Kč | 398,89 Kč |
| 5 | 346,94400 Kč | 1 734,72 Kč |
| 10 | 328,44700 Kč | 3 284,47 Kč |
| 25 | 306,94240 Kč | 7 673,56 Kč |
| 50 | 292,65320 Kč | 14 632,66 Kč |
| 100 | 279,84480 Kč | 27 984,48 Kč |
| 250 | 264,92760 Kč | 66 231,90 Kč |
| 500 | 254,98670 Kč | 127 493,35 Kč |
| Unit Price without VAT: | 398,89000 Kč |
|---|---|
| Unit Price with VAT: | 482,65690 Kč |




