
R32/M | |
|---|---|
DigiKey Part Number | V1060-ND |
Manufacturer | |
Manufacturer Product Number | R32/M |
Description | PIN SCKT.042"HOLES LOPRO1000/PKG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Accessory Type Low-Profile IC Socket Pin-Wrap Post |
Manufacturer Vector Electronics | For Use With/Related Products 1/16" Boards with 0.042" (1.07mm) Diameter Holes |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 720,62000 Kč | 20 720,62 Kč |
| 5 | 18 821,81000 Kč | 94 109,05 Kč |
| 10 | 18 140,65500 Kč | 181 406,55 Kč |
| Unit Price without VAT: | 20 720,62000 Kč |
|---|---|
| Unit Price with VAT: | 25 071,95020 Kč |




