
HD34 | |
|---|---|
DigiKey Part Number | V2006-ND |
Manufacturer | |
Manufacturer Product Number | HD34 |
Description | KIT HARDWARE 4-40 42PCS/PKG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hardware Kit | |
For Use With/Related Products | T-Strut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,63000 Kč | 346,63 Kč |
| 5 | 296,27800 Kč | 1 481,39 Kč |
| 10 | 276,94900 Kč | 2 769,49 Kč |
| 25 | 253,28400 Kč | 6 332,10 Kč |
| 50 | 236,73480 Kč | 11 836,74 Kč |
| 100 | 221,26970 Kč | 22 126,97 Kč |
| 250 | 218,98316 Kč | 54 745,79 Kč |
| Unit Price without VAT: | 346,63000 Kč |
|---|---|
| Unit Price with VAT: | 419,42230 Kč |



