
HD102 | |
---|---|
DigiKey Part Number | HD102-ND |
Manufacturer | |
Manufacturer Product Number | HD102 |
Description | BRACKETS,'L'-TWO CTR FOR FIXED W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket Kit | |
For Use With/Related Products | Panels |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 100,82000 Kč | 100,82 Kč |
5 | 86,15200 Kč | 430,76 Kč |
10 | 80,52900 Kč | 805,29 Kč |
25 | 73,64640 Kč | 1 841,16 Kč |
50 | 68,83480 Kč | 3 441,74 Kč |
100 | 64,33970 Kč | 6 433,97 Kč |
250 | 58,84308 Kč | 14 710,77 Kč |
500 | 54,99870 Kč | 27 499,35 Kč |
1 000 | 54,67875 Kč | 54 678,75 Kč |
Unit Price without VAT: | 100,82000 Kč |
---|---|
Unit Price with VAT: | 121,99220 Kč |