
FP52B4HP-1 | |
|---|---|
DigiKey Part Number | V2029-ND |
Manufacturer | |
Manufacturer Product Number | FP52B4HP-1 |
Description | PANEL FRONT ASSY 3UX4HP CUT-OUTS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Panel, Front | |
For Use With/Related Products | PCB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,23000 Kč | 295,23 Kč |
| 5 | 252,39600 Kč | 1 261,98 Kč |
| 10 | 235,91300 Kč | 2 359,13 Kč |
| 25 | 215,75880 Kč | 5 393,97 Kč |
| 50 | 201,66060 Kč | 10 083,03 Kč |
| 100 | 188,48640 Kč | 18 848,64 Kč |
| 250 | 182,68260 Kč | 45 670,65 Kč |
| Unit Price without VAT: | 295,23000 Kč |
|---|---|
| Unit Price with VAT: | 357,22830 Kč |


