
FP10B5HP-1 | |
|---|---|
DigiKey Part Number | V2117-ND |
Manufacturer | |
Manufacturer Product Number | FP10B5HP-1 |
Description | FRT PNL EMC GASKET 6U X 5HP STND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel, Front | |
For Use With/Related Products | PCB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,95000 Kč | 415,95 Kč |
| 5 | 355,57600 Kč | 1 777,88 Kč |
| 10 | 332,35800 Kč | 3 323,58 Kč |
| 25 | 303,96200 Kč | 7 599,05 Kč |
| 50 | 284,10760 Kč | 14 205,38 Kč |
| 100 | 268,38750 Kč | 26 838,75 Kč |
| Unit Price without VAT: | 415,95000 Kč |
|---|---|
| Unit Price with VAT: | 503,29950 Kč |







