
CG4-160/12 | |
|---|---|
DigiKey Part Number | CG4-160/12-ND |
Manufacturer | |
Manufacturer Product Number | CG4-160/12 |
Description | CARD GUIDE W/CARD RETAINER PK 12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Guide CCA46 ~ CCA52 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Card Guide | |
For Use With/Related Products | CCA46 ~ CCA52 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 874,91000 Kč | 1 874,91 Kč |
| 10 | 1 593,70600 Kč | 15 937,06 Kč |
| 25 | 1 494,01600 Kč | 37 350,40 Kč |
| 50 | 1 422,77400 Kč | 71 138,70 Kč |
| 100 | 1 354,96100 Kč | 135 496,10 Kč |
| Unit Price without VAT: | 1 874,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 268,64110 Kč |




