
CCM14S/90 | |
|---|---|
DigiKey Part Number | CCM14S/90-ND |
Manufacturer | |
Manufacturer Product Number | CCM14S/90 |
Description | CARD RACK ASSEMBLY ALUM 12X19 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Card Mount Subracks 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Card Mount Subracks | |
Size / Dimension | 12.000" L x 19.000" W (304.80mm x 482.60mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 4.500" H x 9.600" L (114.30mm x 243.84mm) | |
Guide Method | No Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 186,93000 Kč | 5 186,93 Kč |
| 5 | 4 568,11400 Kč | 22 840,57 Kč |
| Unit Price without VAT: | 5 186,93000 Kč |
|---|---|
| Unit Price with VAT: | 6 276,18530 Kč |

