
CCA72-84-01 | |
|---|---|
DigiKey Part Number | CCA72-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCA72-84-01 |
Description | CARD RACK ALUM 9.75X17 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 9.750" L x 17.000" W (247.65mm x 431.80mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 3.937" H x 6.299" L (100.00mm x 160.00mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 154,30000 Kč | 5 154,30 Kč |
| 5 | 4 534,42200 Kč | 22 672,11 Kč |
| Unit Price without VAT: | 5 154,30000 Kč |
|---|---|
| Unit Price with VAT: | 6 236,70300 Kč |



