
CCA60-84-00 | |
|---|---|
DigiKey Part Number | CCA60-84-00-ND |
Manufacturer | |
Manufacturer Product Number | CCA60-84-00 |
Description | CARD RACK ALUM 9.75X17 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Category | Size / Dimension 9.750" L x 17.000" W (247.65mm x 431.80mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Card Size Range 3.937" H x 6.299" L (100.00mm x 160.00mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
Type Assembled Subracks with Card Guides | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 354,99000 Kč | 4 354,99 Kč |
| 5 | 3 722,61000 Kč | 18 613,05 Kč |
| 10 | 3 670,97500 Kč | 36 709,75 Kč |
| Unit Price without VAT: | 4 354,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 269,53790 Kč |


