
CCA33-84-01 | |
|---|---|
DigiKey Part Number | CCA33-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCA33-84-01 |
Description | CARD RACK ALUM 15X17 84HP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 15.000" L x 17.000" W (381.00mm x 431.80mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 9.187" H x 11.024" L (233.35mm x 280.00mm) | |
Guide Method | Guide Plate | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 054,43000 Kč | 5 054,43 Kč |
| 5 | 4 437,13000 Kč | 22 185,65 Kč |
| Unit Price without VAT: | 5 054,43000 Kč |
|---|---|
| Unit Price with VAT: | 6 115,86030 Kč |



