
CCA20F | |
|---|---|
DigiKey Part Number | CCA20F-ND |
Manufacturer | |
Manufacturer Product Number | CCA20F |
Description | SUBRACK ALUM 15.75X19 FRAME ONLY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 4U = 7.000" (177.80mm) |
Datasheet | Datasheet |
Category | Size / Dimension 15.750" L x 19.000" W (400.05mm x 482.60mm) |
Manufacturer Vector Electronics | Height 4U = 7.000" (177.80mm) |
Series | Card Size Range 6.250" H x 13.500" L (158.75mm x 342.90mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Active | Material Aluminum |
Type Subrack Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 604,65000 Kč | 4 604,65 Kč |
| Unit Price without VAT: | 4 604,65000 Kč |
|---|---|
| Unit Price with VAT: | 5 571,62650 Kč |



