
CCA14S/90 | |
|---|---|
DigiKey Part Number | V1053-ND |
Manufacturer | |
Manufacturer Product Number | CCA14S/90 |
Description | CARD RACK ALUM 12X19 SNAP-IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Category | Size / Dimension 12.000" L x 19.000" W (304.80mm x 482.60mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Card Size Range 2.500" ~ 4.500" H x 9.600" L (63.50mm ~ 114.30mm x 243.84mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
Type Assembled Subracks with Card Guides | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 968,55000 Kč | 4 968,55 Kč |
| 5 | 4 256,79800 Kč | 21 283,99 Kč |
| Unit Price without VAT: | 4 968,55000 Kč |
|---|---|
| Unit Price with VAT: | 6 011,94550 Kč |


