
CCA13S-8/90 | |
|---|---|
DigiKey Part Number | V2105-ND |
Manufacturer | |
Manufacturer Product Number | CCA13S-8/90 |
Description | CARD RACK 8 SLOT 7X4.35 |
Customer Reference | |
Detailed Description | Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Category | Type Assembled Subracks with Card Guides |
Manufacturer Vector Electronics | Size / Dimension 7.000" L x 4.350" W (177.80mm x 110.49mm) |
Series | Height 3U = 5.250" (133.35mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 879,57000 Kč | 6 879,57 Kč |
| 5 | 6 273,15200 Kč | 31 365,76 Kč |
| Unit Price without VAT: | 6 879,57000 Kč |
|---|---|
| Unit Price with VAT: | 8 324,27970 Kč |



