
BR16A | |
---|---|
DigiKey Part Number | V2000-ND |
Manufacturer | |
Manufacturer Product Number | BR16A |
Description | BRACKET T-STRUT W/HARDWARE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket Kit | |
For Use With/Related Products | T-Strut | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 382,02000 Kč | 382,02 Kč |
5 | 326,57200 Kč | 1 632,86 Kč |
10 | 305,24300 Kč | 3 052,43 Kč |
25 | 279,16360 Kč | 6 979,09 Kč |
50 | 260,92500 Kč | 13 046,25 Kč |
100 | 244,23180 Kč | 24 423,18 Kč |
Unit Price without VAT: | 382,02000 Kč |
---|---|
Unit Price with VAT: | 462,24420 Kč |