
8019-1 | |
|---|---|
DigiKey Part Number | 8019-1-ND |
Manufacturer | |
Manufacturer Product Number | 8019-1 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Common Bus 0.1" (2.54mm) Grid |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Common Bus | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 3.94" L x 6.30" W (100.1mm x 160.0mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,57000 Kč | 500,57 Kč |
| 5 | 436,53400 Kč | 2 182,67 Kč |
| 10 | 413,69600 Kč | 4 136,96 Kč |
| 25 | 387,16840 Kč | 9 679,21 Kč |
| 50 | 369,51600 Kč | 18 475,80 Kč |
| 100 | 353,70100 Kč | 35 370,10 Kč |
| 250 | 335,27852 Kč | 83 819,63 Kč |
| 500 | 322,99962 Kč | 161 499,81 Kč |
| Unit Price without VAT: | 500,57000 Kč |
|---|---|
| Unit Price with VAT: | 605,68970 Kč |



