Plugboard, Hard Metric Plated Through Hole (PTH) Pad Per Hole (Round) 0.079" (2.00mm), 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018J1

DigiKey Part Number
V1254-ND
Manufacturer
Manufacturer Product Number
8018J1
Description
PLUGBOARD HARD METRIC PTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Hard Metric Plated Through Hole (PTH) Pad Per Hole (Round) 0.079" (2.00mm), 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Plugboard, Hard Metric
Plating
Plated Through Hole (PTH)
Pitch
0.079" (2.00mm), 0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.025" (0.64mm), 0.042" (1.07mm)
Size / Dimension
6.30" L x 3.94" W (160.0mm x 100.1mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1843,70000 Kč843,70 Kč
5739,80200 Kč3 699,01 Kč
10702,71900 Kč7 027,19 Kč
25659,61440 Kč16 490,36 Kč
50630,92700 Kč31 546,35 Kč
100605,20860 Kč60 520,86 Kč
250575,24104 Kč143 810,26 Kč
Manufacturers Standard Package
Unit Price without VAT:843,70000 Kč
Unit Price with VAT:1 020,87700 Kč