
4624-3 | |
|---|---|
DigiKey Part Number | V1163-ND |
Manufacturer | |
Manufacturer Product Number | 4624-3 |
Description | PLUGBOARD CARD EDGE PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Card Edge Plated Through Hole (PTH) Pad Per Hole (Round), Ground Plane 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Card Edge | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.050" (1.27mm) | |
Circuit Pattern | Pad Per Hole (Round), Ground Plane | |
Edge Contacts | 120 @ 0.05" (1.27mm) | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 12.28" L x 4.50" W (311.9mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 934,25000 Kč | 3 934,25 Kč |
| Unit Price without VAT: | 3 934,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 760,44250 Kč |




