
45P80-1 | |
---|---|
DigiKey Part Number | V1034-ND |
Manufacturer | |
Manufacturer Product Number | 45P80-1 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Square) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Square) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 8.08" L x 4.50" W (205.2mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 637,40000 Kč | 637,40 Kč |
5 | 557,62000 Kč | 2 788,10 Kč |
10 | 529,10300 Kč | 5 291,03 Kč |
25 | 495,97080 Kč | 12 399,27 Kč |
50 | 473,92420 Kč | 23 696,21 Kč |
100 | 454,16900 Kč | 45 416,90 Kč |
250 | 431,14932 Kč | 107 787,33 Kč |
500 | 415,80138 Kč | 207 900,69 Kč |
Unit Price without VAT: | 637,40000 Kč |
---|---|
Unit Price with VAT: | 771,25400 Kč |