
3719-4 | |
|---|---|
DigiKey Part Number | V1028-ND |
Manufacturer | |
Manufacturer Product Number | 3719-4 |
Description | PLUGBOARD CARD EDGE NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Card Edge Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Card Edge | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | 72 @ 0.1" (2.54mm) | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 9.60" L x 4.50" W (243.8mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,53000 Kč | 869,53 Kč |
| 5 | 762,77400 Kč | 3 813,87 Kč |
| 10 | 724,68300 Kč | 7 246,83 Kč |
| 25 | 680,36040 Kč | 17 009,01 Kč |
| 50 | 650,85820 Kč | 32 542,91 Kč |
| 100 | 624,41750 Kč | 62 441,75 Kč |
| 250 | 593,60088 Kč | 148 400,22 Kč |
| Unit Price without VAT: | 869,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,13130 Kč |


