
169P84C1 | |
|---|---|
DigiKey Part Number | V1009-ND |
Manufacturer | |
Manufacturer Product Number | 169P84C1 |
Description | BREADBRD DRILLED COPP CLAD NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Drilled Copper Clad Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Drilled Copper Clad | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 17.00" L x 8.50" W (431.8mm x 215.9mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,40000 Kč | 998,40 Kč |
| 5 | 877,70000 Kč | 4 388,50 Kč |
| 10 | 834,63300 Kč | 8 346,33 Kč |
| 25 | 784,54200 Kč | 19 613,55 Kč |
| 50 | 751,19460 Kč | 37 559,73 Kč |
| 100 | 721,30140 Kč | 72 130,14 Kč |
| 250 | 686,45480 Kč | 171 613,70 Kč |
| Unit Price without VAT: | 998,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,06400 Kč |


