169P44WE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169P44WE

DigiKey Part Number
V1004-ND
Manufacturer
Manufacturer Product Number
169P44WE
Description
BREADBRD PREPUNCHED INSULAT NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, Prepunched Insulating
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
17.00" L x 4.50" W (431.6mm x 114.3mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1536,16000 Kč536,16 Kč
5467,96600 Kč2 339,83 Kč
10443,67900 Kč4 436,79 Kč
25415,43360 Kč10 385,84 Kč
50396,64480 Kč19 832,24 Kč
100379,80800 Kč37 980,80 Kč
250360,19484 Kč90 048,71 Kč
500347,11904 Kč173 559,52 Kč
Manufacturers Standard Package
Unit Price without VAT:536,16000 Kč
Unit Price with VAT:648,75360 Kč