
169P44C2 | |
|---|---|
DigiKey Part Number | V1127-ND |
Manufacturer | |
Manufacturer Product Number | 169P44C2 |
Description | BREADBRD DRILLED COPP CLAD NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Drilled Copper Clad Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Drilled Copper Clad | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 17.00" L x 4.50" W (431.6mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,27000 Kč | 679,27 Kč |
| 5 | 594,61400 Kč | 2 973,07 Kč |
| 10 | 564,38900 Kč | 5 643,89 Kč |
| 25 | 529,26520 Kč | 13 231,63 Kč |
| 50 | 505,88980 Kč | 25 294,49 Kč |
| 100 | 484,94110 Kč | 48 494,11 Kč |
| 250 | 460,53132 Kč | 115 132,83 Kč |
| Unit Price without VAT: | 679,27000 Kč |
|---|---|
| Unit Price with VAT: | 821,91670 Kč |


