


1440-0131-84 | |
|---|---|
DigiKey Part Number | 1440-0131-84-ND |
Manufacturer | |
Manufacturer Product Number | 1440-0131-84 |
Description | EXTR FRNT: 17",RUGGED, 10MM LIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Extrusion, Front Horizontal | |
For Use With/Related Products | Subrack Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,71000 Kč | 885,71 Kč |
| 5 | 757,08800 Kč | 3 785,44 Kč |
| 10 | 707,63300 Kč | 7 076,33 Kč |
| 25 | 647,16640 Kč | 16 179,16 Kč |
| 50 | 628,08320 Kč | 31 404,16 Kč |
| Unit Price without VAT: | 885,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 071,70910 Kč |




