
VI-422-DP-RH-W | |
|---|---|
DigiKey Part Number | VI-422-DP-RH-W-ND |
Manufacturer | |
Manufacturer Product Number | VI-422-DP-RH-W |
Description | LCD MOD 4 DIG 4 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Parallel 50.80mm x 30.48mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4.0 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 12.70mm H x 6.80mm W | |
Outline L x W x H | 50.80mm x 30.48mm x 2.80mm | |
Viewing Area | 45.70mm L x 17.78mm W | |
Backlight | - | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | Parallel | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,16577 Kč | 80 165,77 Kč |
| Unit Price without VAT: | 80,16577 Kč |
|---|---|
| Unit Price with VAT: | 97,00058 Kč |


